text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-EB2C330SQ

EB Series 160V 33 uF 12.5 x 16.5mm LS=4.4 mm Aluminum Electrolytic Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1711
Product Specification Section
Technical Attributes
Attributes Table
Series: EB
Type: Can - SMT
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 470mA
Operating Temp-Max: 105°C
Leakage Current: 326.8µA
Dimension: L  16.5mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
150
Multiple Of:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$171.00
USD
Quantity
Web Price
150
$1.14
300
$0.945
450
$0.93
750+
$0.915
Product Variant Information section