text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-FK1E332W

FK Series 25 V 3300 uF 5 kHrs 105°C SMT Aluminum Electrolytic Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1725
Product Specification Section
Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2060mA
Impedance: 0.033Ω
Operating Temp-Max: 105°C
Dimension: L  16.5mm x D  18mm
Mounting Method: Surface Mount
Pricing Section
Stock:
300
Minimum Order:
300
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$120.00
USD
Quantity
Web Price
300+
$0.40
Product Variant Information section