text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-FK1H471M

FK-V series 50 V 470 uF 105°C 16 x 16.5 mm SMT Aluminum Electrolytic Cap

Product Specification Section
Technical Attributes
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1610mA
Impedance: 73mΩ
Operating Temp-Max: 105°C
Leakage Current: 235µA
Dimension: L  16.5mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Stock:
250
Minimum Order:
125
Multiple Of:
125
9,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$108.13
USD
Quantity
Web Price
125
$0.865
250
$0.795
500
$0.79
625+
$0.785