text.skipToContent text.skipToNavigation

Manufacturer Part #

EGXL250ETD331MJ16S

GXL Series 25 V 330 uF 125°C Ø10 x 16mm LS=5mm Aluminum Electrolytic Capacitor

Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: GXL
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 1050mA
Impedance: 120MΩ
Lead Spacing: 5mm
Operating Temp-Max: 125°C
Dissipation Factor: 0.14%
Leakage Current: 4µA
Dimension: L  16mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$136.80
USD
Quantity
Web Price
800+
$0.171
Product Variant Information section