text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMA160ETD470MF07S

KMA Series 16 V 47 uF 6.3 x 7 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKMA160ETD470MF07S - Technical Attributes
Attributes Table
Series: KMA
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 59mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  7mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$110.00
USD
Quantity
Web Price
2,000+
$0.055
Product Variant Information section