text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG101ELL471MLN3S

KMG Series 100 V 470uF 105°C Ø16x31.5mm LS=7.5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKMG101ELL471MLN3S - Technical Attributes
Attributes Table
Series: KMG
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 715mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  33mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,400.00
USD
Quantity
Web Price
500+
$4.80
Product Variant Information section