text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG160ELL102MJ16S

KMG Series 16 V 1000 uF 105°C Ø10x16mm LS=5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
United Chemi-Con EKMG160ELL102MJ16S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 16V
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
907
USA:
907
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.18
USD
Quantity
Web Price
1
$0.175
200
$0.17
750
$0.164
2,000
$0.159
7,500+
$0.148
Product Variant Information section