text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG201ELL100MJ16S

KMG Series 200 V 10 uF 105°C Ø10x16mm LS=5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKMG201ELL100MJ16S - Technical Attributes
Attributes Table
Series: KMG
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 74mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,900.00
USD
Quantity
Web Price
2,000+
$1.45
Product Variant Information section