text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG250EFC470ME11D

KMG Series 25 V 47 uF 105°C Ø5x11mm LS=2mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 1616
Product Specification Section
United Chemi-Con EKMG250EFC470ME11D - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 47µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,390
USA:
1,390
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.46
USD
Quantity
Web Price
1
$0.455
100
$0.395
200
$0.385
500
$0.375
1,250+
$0.365
Product Variant Information section