text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG250ELL101MF11D

KMG Series 25 V 100 uF ±20% Ø6.3x11mm LS=2.5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
United Chemi-Con EKMG250ELL101MF11D - Technical Attributes
Attributes Table
Series: KMG
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 130mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.11
USD
Quantity
Web Price
1
$0.111
300
$0.107
1,250
$0.101
3,000
$0.0975
12,500+
$0.089
Product Variant Information section