text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG250ELL102MJ20S

KMG Series 25 V 1000 uF 105°C Ø10x20mm LS=5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
United Chemi-Con EKMG250ELL102MJ20S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
306
USA:
306
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.16
USD
Quantity
Unit Price
1
$0.158
200
$0.154
500
$0.151
2,000
$0.147
5,000+
$0.141
Product Variant Information section