text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG250ELL332ML25S

KMG Series 25 V 3300 uF 105°C Ø16x25mm LS=7.5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 3300µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,940.00
USD
Quantity
Web Price
1
$4.85
10
$4.38
25
$4.20
75
$4.00
150+
$3.88
Product Variant Information section