text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG250ELL471MJC5S

KMG Series 25 V 470 uF 105°C Ø10x12.5mm LS=5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
United Chemi-Con EKMG250ELL471MJC5S - Technical Attributes
Attributes Table
Series: KMG
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 380mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
471
USA:
471
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.12
USD
Quantity
Unit Price
1
$0.122
250
$0.12
750
$0.117
2,500
$0.115
7,500+
$0.11
Product Variant Information section