text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG250ETD471MJC5S

KMG Series 25 V 470 uF ±20% Ø10x12.5mm LS=5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKMG250ETD471MJC5S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$960.00
USD
Quantity
Web Price
800
$1.20
1,600
$0.97
2,400+
$0.96
Product Variant Information section