text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG350ELL101MF11D

KMG Series 35 V 100 µF 105°C Ø6.3x11mm LS=2.5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKMG350ELL101MF11D - Technical Attributes
Attributes Table
Series: KMG
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 150mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.55
USD
Quantity
Web Price
1
$0.55
75
$0.48
200
$0.465
400
$0.455
1,250+
$0.44
Product Variant Information section