text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG350ELL102MK20S

KMG Series 35 V 1000 uF 105°C Ø12.5x20mm LS=5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
United Chemi-Con EKMG350ELL102MK20S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,850
USA:
1,850
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.59
USD
Quantity
Web Price
1
$0.59
75
$0.565
200
$0.55
750
$0.525
2,000+
$0.485
Product Variant Information section