text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG350ELL221MHB5D

KMG Series 35 V 220 uF 105°C Ø8x11.5mm LS=3.5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
United Chemi-Con EKMG350ELL221MHB5D - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.18
USD
Quantity
Web Price
1
$0.178
200
$0.173
750
$0.166
2,000
$0.161
7,500+
$0.15
Product Variant Information section