text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG500ELL100ME11D

KMG Series 50 V 10 uF 105°C Ø5x11mm LS=2mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
United Chemi-Con EKMG500ELL100ME11D - Technical Attributes
Attributes Table
Series: KMG
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 40mA
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: H  12.5mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,490
USA:
2,490
5,490
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2490
Multiple Of:
3000
Total
$202.94
USD
Quantity
Web Price
3,000
$0.0815
6,000
$0.0794
9,000
$0.0782
15,000
$0.0767
30,000+
$0.0735
Product Variant Information section