text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG500ELL220ME11D

KMG Series 50 V 22 uF 105°C Ø5x11mm LS=2mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2132
Product Specification Section
United Chemi-Con EKMG500ELL220ME11D - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 22µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,800
USA:
7,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.06
USD
Quantity
Web Price
1+
$0.06
Product Variant Information section