text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG630ELL471MK20S

KMG Series 63 V 470 uF 105°C Ø12.5x20mm LS=5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
United Chemi-Con EKMG630ELL471MK20S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.46
USD
Quantity
Web Price
1
$0.46
75
$0.445
250
$0.425
750
$0.41
2,500+
$0.38
Product Variant Information section