text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG630ETC220ME11D

KMG Series 63 V 22 uF ±20% Ø5x11mm LS=2mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 22µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$730.00
USD
Quantity
Web Price
2,000+
$0.365
Product Variant Information section