text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMH350VNN103MR35T

KMH Series 10000 uF 35 V ±20 % Snap-In Can Aluminum Electrolytic Capacitor

Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 10000µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  35mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$610.00
USD
Quantity
Web Price
1
$4.21
20
$3.45
40
$3.29
125
$3.05
250+
$2.91
Product Variant Information section