text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMH451VNN221MA30T

KMH Series 220 uF 450 V ±20 % Snap-In Can Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2031
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 220µF
Rated Voltage: 450V
Operating Temp-Max: 105°C
Dimension: L  30mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.40
USD
Quantity
Web Price
1+
$2.40
Product Variant Information section