text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMH500VNN182MP25T

KMH Series 50 V 1800 uF Ø22x25mm Snap-In Aluminum Electrolytic Capacitor

Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 1800µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  22mm
Mounting Method: Snap Mount
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$184.00
USD
Quantity
Web Price
1+
$0.92
Product Variant Information section