text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMH630VSN122MP25T

KMH Series 63 V 1200 uF Ø35x25mm Snap-In Aluminum Electrolytic Capacitor

Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Series: KMH
Type: Can - Snap-In
Capacitance: 1200µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.19A
Operating Temp-Max: 105°C
Dimension: L  25mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Stock:
0
Minimum Order:
2,200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,848.00
USD
Quantity
Web Price
200+
$0.84
Product Variant Information section