text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMQ250ETD102MJ16S

KMQ Series 25 v 1000 uf 105c 10x16mm LS=5mm 2k hrs RDL Aluminum Electrolytic

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
United Chemi-Con EKMQ250ETD102MJ16S - Technical Attributes
Attributes Table
Series: KMQ
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 610mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 0.75mA
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
147,200
USA:
147,200
284,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.80
USD
Quantity
Unit Price
800
$0.191
1,600
$0.188
3,200
$0.186
4,000
$0.185
12,000+
$0.18
Product Variant Information section