text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMQ451VSN471MA45S

KMQ Series 450 V 470 uF 105°C Ø35x 45 mm Snap-In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKMQ451VSN471MA45S - Technical Attributes
Attributes Table
Series: KMQ
Type: Can - Snap-In
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1.74mA
Operating Temp-Max: 105°C
Dimension: H  47mm x D  35mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.10
USD
Quantity
Web Price
1+
$3.10
Product Variant Information section