Manufacturer Part #
EKMS401VSN471MA30S
KMS Series 400 V 470 uF Ø35x30mm Snap-In Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Snap Mount |
||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
United Chemi-Con EKMS401VSN471MA30S - Technical Attributes
Attributes Table
| Series: | KMS |
| Type: | Can - Snap-In |
| Capacitance: | 470µF |
| Rated Voltage: | 400V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 1.85A |
| Operating Temp-Max: | 105°C |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
3,400
USA:
3,400
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$4.26
25
$4.21
50
$4.16
150
$4.10
300+
$4.00
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Snap Mount