text.skipToContent text.skipToNavigation

Manufacturer Part #

EKXG251ELL330MK20S

CAP ALUM 33UF 20% 250V RADIAL

Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: KXG
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 320mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.2%
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$750.00
USD
Quantity
Web Price
1,000
$0.75
2,000+
$0.60
Product Variant Information section