text.skipToContent text.skipToNavigation

Manufacturer Part #

EKXJ221ELL271MLP1S

KXJ Series 270 uF 220 V ±20 % Can Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
United Chemi-Con EKXJ221ELL271MLP1S - Technical Attributes
Attributes Table
Series: KXJ
Type: Radial
Capacitance: 270µF
Rated Voltage: 220V
Operating Temp Range: -40°C to +105°C
Operating Temp-Max: 105°C
Dimension: L  35.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
13,000
USA:
13,000
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.18
USD
Quantity
Unit Price
1
$1.18
30
$1.17
100
$1.15
300
$1.13
1,000+
$1.10
Product Variant Information section