text.skipToContent text.skipToNavigation

Manufacturer Part #

EKXJ451ELL390MM20S

KXJ Series 450 v 39 uf 105'c 18x40mm LS=7.5mm 10K Hours Radial Electrolytic

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
United Chemi-Con EKXJ451ELL390MM20S - Technical Attributes
Attributes Table
Series: KXJ
Type: Radial
Capacitance: 29µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 440mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Leakage Current: 802µA
Dimension: L  20mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$211.25
USD
Quantity
Unit Price
250
$0.845
500
$0.83
750
$0.825
1,000
$0.82
1,250+
$0.80
Product Variant Information section