text.skipToContent text.skipToNavigation

Manufacturer Part #

EKY-101ETD820MJ20S

KY Series 100 V 82 uF 10 x 20 mm LS=5 mm Aluminium Electrolytic Capacitor

Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: KY
Type: Radial
Capacitance: 82µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 800mA
Impedance: 0.084Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$220.00
USD
Quantity
Web Price
800
$0.275
1,600
$0.26
2,400
$0.25
3,200
$0.235
4,000+
$0.225
Product Variant Information section