text.skipToContent text.skipToNavigation

Manufacturer Part #

EKY-250ELL471MJ16S

KY Series 470 uF 25 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
United Chemi-Con EKY-250ELL471MJ16S - Technical Attributes
Attributes Table
Series: KY
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1210mA
Impedance: 0.06Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,304
USA:
3,304
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.35
USD
Quantity
Unit Price
150
$0.129
400
$0.127
1,250
$0.124
2,500
$0.123
7,500+
$0.118
Product Variant Information section