

Manufacturer Part #
EKYA630ELL561MK25S
KYA Series 63 V 560 uF ±20% Ø12.5 x 25 mm LS=5mm Aluminum Electrolytic Capacitor
| |||||||||||
Mfr. Name: | United Chemi-Con | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Series: | KYA |
Type: | Radial |
Capacitance: | 560µF |
Tolerance (%): | ±20% |
Rated Voltage: | 63V |
Lifetime@Temperature: | 10000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 1990mA |
Impedance: | 31mΩ |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 25mm x D 12.5mm |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.66
2,000+
$0.53
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole