text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZE250ELL152MK25S

KZE Series 1500 uF 25 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
United Chemi-Con EKZE250ELL152MK25S - Technical Attributes
Attributes Table
Series: KZE
Type: Radial
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.77A
Impedance: 18mΩ
Lead Spacing: 5mm
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Unit Price
1,000
$0.49
2,000
$0.48
4,000+
$0.475
Product Variant Information section