text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZE250ELL221MHB5D

KZE Series 220 uF 25 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKZE250ELL221MHB5D - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.07
USD
Quantity
Unit Price
1
$0.0693
400
$0.0673
1,250
$0.0654
4,000
$0.0636
12,500+
$0.06
Product Variant Information section