text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZE500ELL221MJ16S

KZE Series 220 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKZE500ELL221MJ16S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,713
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.28
USD
Quantity
Unit Price
1
$0.28
100
$0.275
300
$0.27
1,000
$0.26
3,000+
$0.25
Product Variant Information section