text.skipToContent text.skipToNavigation

Manufacturer Part #

ELLA250ETC470ME11D

LLA Series 25 V 47 uF Ø5x11mm LS=5mm Radial Aluminum Electrolytic Capacitor

Mfr. Name: United Chemi-Con
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: LLA
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 25V
Operating Temp Range: -40°C to +85°C
Ripple Current: 115mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$116.00
USD
Quantity
Web Price
2,000+
$0.058