text.skipToContent text.skipToNavigation

Manufacturer Part #

ELM1VM332O25KT

LM Series 35 V 3300 uF 105°C 22 x 25 mm 3 kHrs Snap-In Aluminum Electrolytic Cap

Mfr. Name: AiSHi
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Series: LM
Type: Can - Snap-In
Capacitance: 3300µF
Tolerance (%): ±20%
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Operating Temp-Max: 105°C
Mounting Method: Through Hole
Pricing Section
Stock:
105
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.33
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$0.33
Product Variant Information section