Manufacturer Part #
ELS2GM221P35KT
LS Series 400 V 220 uF 85°C 25x35mm 3 kHrs Snap-in Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | AiSHi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:104 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
AiSHi ELS2GM221P35KT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AiSHi ELS2GM221P35KT - Technical Attributes
Attributes Table
| Series: | LS |
| Type: | Can - Snap-In |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 400V |
| Lifetime@Temperature: | 3000 Hrs @ 85°C |
| Operating Temp Range: | -25°C to +85°C |
| Ripple Current: | 1.64A |
| Dimension: | L 35mm x D 25mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$1.29
30
$1.27
100
$1.25
300
$1.24
1,000+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
104 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole