text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXM421VSN331MA40S

LXM series 420 V 330 uF 105°C Ø35 x 40 mm Radial Aluminum Electrolytic Capacitor

Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: LXM
Type: Can - Snap-In
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 420V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1.55A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Dimension: H  42mm x D  35mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,528.00
USD
Quantity
Web Price
200+
$7.64
Product Variant Information section