text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXS161VSN222MR45S

Aluminum Electrolytic Capacitors - Snap In 2200uF 160Volts Snap-In

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: LXS
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Operating Temp-Max: 105°C
Dissipation Factor: 0.15%
Leakage Current: 4.05A
Dimension: L  45mm x D  30mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$5,800.00
USD
Quantity
Web Price
200+
$29.00
Product Variant Information section