text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXS451VSN221MR30S

LXS Series 450 V 220 uF 30 X 30 mm Snap-In Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con ELXS451VSN221MR30S - Technical Attributes
Attributes Table
Series: LXS
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1.18A
Operating Temp-Max: 105°C
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$1,096.00
USD
Quantity
Unit Price
200+
$5.48
Product Variant Information section