text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXV101ETD101MJ30S

LXV Series 100 V 100 uF Ø10x30mm LS=5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: LXV
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 100V
Operating Temp Range: -55°C to +105°C
Ripple Current: 955mA
Impedance: 0.15Ω
Operating Temp-Max: 105°C
Dimension: L  30mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$480.00
USD
Quantity
Web Price
500
$0.59
1,000
$0.48
1,500
$0.475
2,000+
$0.47
Product Variant Information section