text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXY160ELL122MK20S

LXY Series 16 V 1200 uF Ø12.5x20mm LS=5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1200µF
Rated Voltage: 16V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$3,375.00
USD
Quantity
Web Price
1
$0.845
40
$0.75
125
$0.72
300
$0.70
1,000+
$0.675
Product Variant Information section