text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXY160ELL471MJ16S

LXY Series 16 V 470 uF Ø10x16mm LS=5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con ELXY160ELL471MJ16S - Technical Attributes
Attributes Table
Series: LXY
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 16V
Operating Temp Range: -55°C to +105°C
Ripple Current: 825mA
Impedance: 0.084Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$218.40
USD
Quantity
Unit Price
800
$0.273
1,600
$0.269
2,400
$0.267
3,200
$0.265
4,000+
$0.26
Product Variant Information section