text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXY500ELL221MJ25S

LXY Series 220 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$315.00
USD
Quantity
Web Price
1
$0.38
100
$0.335
250
$0.325
1,000
$0.315
2,500+
$0.305
Product Variant Information section