
Manufacturer Part #
ELXZ350ETD221MJC5S
LXZ Series 35 V 220 uF Ø10x12.5mm LS=5mm Radial Aluminum Electrolytic Capacitor
| |||||||||||
Mfr. Name: | United Chemi-Con | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Ammo Pack Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Series: | LXZ |
Type: | Radial |
Capacitance: | 220µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 760mA |
Impedance: | 0.09Ω |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 12.5mm x D 10mm |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
1,600
Multiple Of:
800
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
800
$0.27
1,600
$0.255
2,400
$0.245
3,200
$0.23
4,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
800 per Ammo Pack
Mounting Method:
Through Hole