Manufacturer Part #
ELXZ350ETD331MJ16S
LXZ Series 35 V 330 uF 105 °C Ø 10 x 16 mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Ammo Pack | ||||||||||
| Date Code: | 2232 | ||||||||||
Product Specification Section
United Chemi-Con ELXZ350ETD331MJ16S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
United Chemi-Con ELXZ350ETD331MJ16S - Technical Attributes
Attributes Table
| Series: | LXZ |
| Type: | Radial |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 8000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1050mA |
| Impedance: | 0.068Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.12% |
| Leakage Current: | 115.5µA |
| Dimension: | L 16mm x D 10mm |
Pricing Section
Global Stock:
6,400
USA:
6,400
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
800
$0.215
1,600
$0.21
4,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
800 per Ammo Pack