
Product Variant Information section
Available Packages
Package Qty:
1,000
Mounting Method:
Through Hole
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1
Quantity | Web Price |
---|---|
1+ | $0.01 |
Attributes
Attributes Table
Series | M7 |
Type | Radial |
Tolerance (%) | ±20% |
Rated Voltage | 16V |
Lifetime@Temperature | 1000 Hrs @ 85°C |
Operating Temp Range | -40°C to +85°C |
Operating Temp-Max | 85°C |